



PLG1C471MDO1TD | |
|---|---|
DigiKey Part Number | 493-14145-1-ND - Cut Tape (CT) 493-14145-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PLG1C471MDO1TD |
Description | CAP ALUM POLY 470UF 20% 16V TH |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum - Polymer Capacitors Radial, Can 11mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLG1C471MDO1TD Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 5.4 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 470 µF | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 16 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 11mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPF0811471M025K | KYOCERA AVX | 2,381 | 478-RPF0811471M025KCT-ND | RM3.99000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.97000 | RM8.97 |
| 10 | RM5.88900 | RM58.89 |
| 50 | RM4.61600 | RM230.80 |
| 100 | RM4.21390 | RM421.39 |
| 500 | RM3.52158 | RM1,760.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.30374 | RM3,303.74 |
| 2,000 | RM3.12279 | RM6,245.58 |
| 3,000 | RM3.03153 | RM9,094.59 |
| 5,000 | RM2.92982 | RM14,649.10 |
| 7,000 | RM2.87006 | RM20,090.42 |
| 10,000 | RM2.81236 | RM28,123.60 |
| Unit Price without VAT: | RM8.97000 |
|---|---|
| Unit Price with VAT: | RM9.86700 |

