10 µF 25 V Aluminum - Polymer Capacitors Radial, Can 63mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 25 V Aluminum - Polymer Capacitors Radial, Can 63mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

RNS1E100MDS1JT

DigiKey Part Number
493-16275-1-ND - Cut Tape (CT)
493-16275-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RNS1E100MDS1JT
Description
CAP ALUM POLY 10UF 20% 25V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µF 25 V Aluminum - Polymer Capacitors Radial, Can 63mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RNS1E100MDS1JT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymer
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
63mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
170 mA @ 120 Hz
Ripple Current @ High Frequency
1.7 A @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,301
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM4.22000RM4.22
10RM2.56100RM25.61
50RM2.04560RM102.28
100RM1.84230RM184.23
500RM1.49184RM745.92
1,000RM1.38140RM1,381.40
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000RM1.33878RM2,677.56
4,000RM1.25962RM5,038.48
6,000RM1.21969RM7,318.14
10,000RM1.17519RM11,751.90
14,000RM1.14905RM16,086.70
20,000RM1.12380RM22,476.00
Manufacturers Standard Package
Unit Price without VAT:RM4.22000
Unit Price with VAT:RM4.64200