



RNU1V470MDN1KX | |
|---|---|
DigiKey Part Number | 493-14269-1-ND - Cut Tape (CT) 493-14269-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNU1V470MDN1KX |
Description | CAP ALUM POLY 47UF 20% 35V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum - Polymer Capacitors Radial, Can 24mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 360 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.6 A @ 100 kHz |
Type Polymer | Lead Spacing 0.138" (3.50mm) |
Capacitance 47 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 35 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 24mOhm | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 870055674005 | Würth Elektronik | 717 | 732-6371-1-ND | RM4.86000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.98000 | RM7.98 |
| 10 | RM5.20600 | RM52.06 |
| 50 | RM4.06060 | RM203.03 |
| 100 | RM3.69880 | RM369.88 |
| 500 | RM3.07524 | RM1,537.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.87892 | RM2,878.92 |
| 2,000 | RM2.71590 | RM5,431.80 |
| 3,000 | RM2.63370 | RM7,901.10 |
| 5,000 | RM2.54209 | RM12,710.45 |
| 7,000 | RM2.48826 | RM17,417.82 |
| 10,000 | RM2.43627 | RM24,362.70 |
| Unit Price without VAT: | RM7.98000 |
|---|---|
| Unit Price with VAT: | RM8.77800 |

