
870055674005 | |
|---|---|
DigiKey Part Number | 732-6371-1-ND - Cut Tape (CT) 732-6371-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 870055674005 |
Description | CAP ALUM POLY 47UF 20% 35V TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 870055674005 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Würth Elektronik | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 144.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.89 A @ 100 kHz |
Type Polymer | Lead Spacing 0.138" (3.50mm) |
Capacitance 47 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 35 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 25mOhm | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNU1V470MDN1KX | Nichicon | 941 | 493-14269-1-ND | RM7.98000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.86000 | RM4.86 |
| 50 | RM4.15540 | RM207.77 |
| 100 | RM3.61820 | RM361.82 |
| 250 | RM3.21532 | RM803.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM2.67178 | RM2,137.42 |
| 1,600 | RM2.54419 | RM4,070.70 |
| Unit Price without VAT: | RM4.86000 |
|---|---|
| Unit Price with VAT: | RM5.34600 |


