



RPS1A470MCN1GS | |
|---|---|
DigiKey Part Number | 493-3842-2-ND - Tape & Reel (TR) 493-3842-1-ND - Cut Tape (CT) 493-3842-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPS1A470MCN1GS |
Description | CAP ALUM POLY 47UF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RPS1A470MCN1GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 210 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.1 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 47 µF | Height - Seated (Max) 0.224" (5.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.256" L x 0.256" W (6.50mm x 6.50mm) |
Voltage - Rated 10 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 40mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCF1A470MCL1GS | Nichicon | 1,750 | 493-2990-1-ND | RM5.95000 | Similar |
| PCF1A470MCL6GS | Nichicon | 2,162 | 493-14003-1-ND | RM6.03000 | Similar |
| APXA100ARA470MF60G | Chemi-Con | 186 | 565-3073-1-ND | RM5.44000 | Similar |
| APXE100ARA470ME61G | Chemi-Con | 3,080 | 565-3197-1-ND | RM7.29000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.78000 | RM3.78 |
| 10 | RM2.38400 | RM23.84 |
| 50 | RM1.80380 | RM90.19 |
| 100 | RM1.62010 | RM162.01 |
| 500 | RM1.30304 | RM651.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.20308 | RM1,203.08 |
| 2,000 | RM1.12001 | RM2,240.02 |
| 3,000 | RM1.07809 | RM3,234.27 |
| 5,000 | RM1.03135 | RM5,156.75 |
| 7,000 | RM1.00389 | RM7,027.23 |
| 10,000 | RM0.97736 | RM9,773.60 |
| Unit Price without VAT: | RM3.78000 |
|---|---|
| Unit Price with VAT: | RM4.15800 |



