
APXA100ARA470MF60G | |
|---|---|
DigiKey Part Number | 565-3073-2-ND - Tape & Reel (TR) 565-3073-1-ND - Cut Tape (CT) 565-3073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXA100ARA470MF60G |
Description | CAP ALUM POLY 47UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 47 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 31mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXA100ARA470MF60G Models |
Category | Lifetime @ Temp. 15000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 2.25 A @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Type Polymer | Height - Seated (Max) 0.224" (5.70mm) |
Capacitance 47 µF | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 10 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 31mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APXA100ARA470MF61G | Chemi-Con | 0 | 565-APXA100ARA470MF61GCT-ND | RM3.74000 | MFR Recommended |
| APXE100ARA470ME61G | Chemi-Con | 3,080 | 565-3197-1-ND | RM7.29000 | Similar |
| PCF1A470MCL1GS | Nichicon | 1,750 | 493-2990-1-ND | RM5.95000 | Similar |
| PCF1A470MCL6GS | Nichicon | 2,162 | 493-14003-1-ND | RM6.03000 | Similar |
| RPS1A470MCN1GS | Nichicon | 29 | 493-3842-1-ND | RM3.78000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.44000 | RM5.44 |
| 10 | RM3.49500 | RM34.95 |
| 50 | RM2.68400 | RM134.20 |
| 100 | RM2.42660 | RM242.66 |
| Unit Price without VAT: | RM5.44000 |
|---|---|
| Unit Price with VAT: | RM5.98400 |


