220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.5Ohm 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.5Ohm 2000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UCJ1E221MCL1GS

DigiKey Part Number
493-9395-2-ND - Tape & Reel (TR)
493-9395-1-ND - Cut Tape (CT)
493-9395-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCJ1E221MCL1GS
Description
CAP ALUM 220UF 20% 25V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.5Ohm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UCJ1E221MCL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
200 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
400 mA @ 100 kHz
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
ESR (Equivalent Series Resistance)
1.5Ohm
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCX1E221MCS1GSNichicon500UCX1E221MCS1CT-NDRM8.16000Upgrade
UCX1V221MCS1GSNichicon1,018493-17598-1-NDRM8.47000Upgrade
UCZ1E221MCS1GSNichicon975UCZ1E221MCS1CT-NDRM8.12000Upgrade
UCZ1V221MCS1GSNichicon490493-16431-1-NDRM8.55000Upgrade
UCJ1V221MCL1GSNichicon370493-6442-1-NDRM4.53000Parametric Equivalent
In-Stock: 475
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.45000RM4.45
10RM2.84900RM28.49
50RM2.16940RM108.47
100RM1.95420RM195.42
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM1.58396RM791.98
1,000RM1.46730RM1,467.30
1,500RM1.40839RM2,112.59
2,500RM1.34272RM3,356.80
3,500RM1.30412RM4,564.42
5,000RM1.26681RM6,334.05
Manufacturers Standard Package
Unit Price without VAT:RM4.45000
Unit Price with VAT:RM4.89500