Parametric Equivalent
Parametric Equivalent




UCS2E680MHD1TN | |
|---|---|
DigiKey Part Number | 493-4747-1-ND - Cut Tape (CT) 493-4747-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCS2E680MHD1TN |
Description | CAP ALUM 68UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2E680MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 650 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.3 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCS2E680MHD | Nichicon | 0 | UCS2E680MHD-ND | RM2.72892 | Parametric Equivalent |
| UCY2E680MHD3TN | Nichicon | 302 | 493-4822-1-ND | RM8.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.10000 | RM8.10 |
| 10 | RM5.29700 | RM52.97 |
| 50 | RM4.13480 | RM206.74 |
| 100 | RM3.76710 | RM376.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM3.37408 | RM843.52 |
| 500 | RM3.13448 | RM1,567.24 |
| 750 | RM3.01353 | RM2,260.15 |
| 1,250 | RM2.87866 | RM3,598.32 |
| 1,750 | RM2.79942 | RM4,898.98 |
| 2,500 | RM2.72288 | RM6,807.20 |
| Unit Price without VAT: | RM8.10000 |
|---|---|
| Unit Price with VAT: | RM8.91000 |



