



UFW1V222MHD | |
|---|---|
DigiKey Part Number | 493-3181-ND |
Manufacturer | |
Manufacturer Product Number | UFW1V222MHD |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFW1V222MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.8 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.07 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.984" (25.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKW1V222MHD | Nichicon | 364 | 493-15509-ND | RM10.94000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.70000 | RM7.70 |
| 10 | RM5.02400 | RM50.24 |
| 50 | RM3.91200 | RM195.60 |
| 100 | RM3.56050 | RM356.05 |
| 500 | RM2.95610 | RM1,478.05 |
| 1,000 | RM2.76575 | RM2,765.75 |
| 2,500 | RM2.56273 | RM6,406.83 |
| 5,000 | RM2.43907 | RM12,195.35 |
| 10,000 | RM2.33643 | RM23,364.30 |
| Unit Price without VAT: | RM7.70000 |
|---|---|
| Unit Price with VAT: | RM8.47000 |

