



UKW1V222MHD | |
|---|---|
DigiKey Part Number | 493-15509-ND |
Manufacturer | |
Manufacturer Product Number | UKW1V222MHD |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKW1V222MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.8 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.07 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.984" (25.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UFW1V222MHD | Nichicon | 962 | 493-3181-ND | RM7.70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.94000 | RM10.94 |
| 10 | RM7.27200 | RM72.72 |
| 50 | RM5.74720 | RM287.36 |
| 400 | RM4.53390 | RM1,813.56 |
| 800 | RM4.25761 | RM3,406.09 |
| 1,200 | RM4.11823 | RM4,941.88 |
| 2,800 | RM3.87164 | RM10,840.59 |
| 5,200 | RM3.72383 | RM19,363.92 |
| 10,000 | RM3.59220 | RM35,922.00 |
| Unit Price without VAT: | RM10.94000 |
|---|---|
| Unit Price with VAT: | RM12.03400 |

