



UHD1C471MPD6TD | |
|---|---|
DigiKey Part Number | 493-17618-1-ND - Cut Tape (CT) 493-17618-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD1C471MPD6TD |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1C471MPD6TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 772.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.03 A @ 100 kHz |
Part Status Not For New Designs | Impedance 53 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHD1C471MPD6CC | Nichicon | 0 | UHD1C471MPD6CC-ND | RM0.56612 | Parametric Equivalent |
| UHE1C471MPD6TD | Nichicon | 5,905 | 493-15234-1-ND | RM2.45000 | Parametric Equivalent |
| UHV1E471MPD | Nichicon | 1,980 | 493-15304-ND | RM2.92000 | Parametric Equivalent |
| UHV1E471MPD1TD | Nichicon | 2,975 | 493-17402-1-ND | RM2.92000 | Parametric Equivalent |
| UPA1C471MPD | Nichicon | 1,390 | 493-16981-ND | RM3.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.61000 | RM2.61 |
| 10 | RM1.63100 | RM16.31 |
| 50 | RM1.21580 | RM60.79 |
| 100 | RM1.08470 | RM108.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM0.85834 | RM429.17 |
| 1,000 | RM0.78680 | RM786.80 |
| 1,500 | RM0.75071 | RM1,126.07 |
| 2,500 | RM0.71043 | RM1,776.08 |
| 3,500 | RM0.68676 | RM2,403.66 |
| 5,000 | RM0.66388 | RM3,319.40 |
| Unit Price without VAT: | RM2.61000 |
|---|---|
| Unit Price with VAT: | RM2.87100 |

