



UPJ1A471MPD1TA | |
|---|---|
DigiKey Part Number | 493-17407-1-ND - Cut Tape (CT) 493-17407-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1A471MPD1TA |
Description | CAP ALUM 470UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1A471MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 475 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 190 mOhms |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.630" (16.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1A471MPD1TD | Nichicon | 1,866 | 493-11719-1-ND | RM2.21000 | Direct |
| UPM1A471MPD1TD | Nichicon | 1,438 | 493-7389-1-ND | RM3.31000 | Direct |
| UPW1C471MPD6TD | Nichicon | 9,959 | 493-11718-1-ND | RM2.21000 | Upgrade |
| UPJ1A471MPD | Nichicon | 1,506 | 493-15609-ND | RM2.84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.21000 | RM2.21 |
| 10 | RM1.37500 | RM13.75 |
| 50 | RM1.02040 | RM51.02 |
| 100 | RM0.90820 | RM90.82 |
| 500 | RM0.71330 | RM356.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.65183 | RM651.83 |
| 2,000 | RM0.60069 | RM1,201.38 |
| 3,000 | RM0.57487 | RM1,724.61 |
| 5,000 | RM0.54608 | RM2,730.40 |
| 7,000 | RM0.52916 | RM3,704.12 |
| 10,000 | RM0.51281 | RM5,128.10 |
| Unit Price without VAT: | RM2.21000 |
|---|---|
| Unit Price with VAT: | RM2.43100 |

