470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPM1A471MPD1TD

DigiKey Part Number
493-7389-1-ND - Cut Tape (CT)
493-7389-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPM1A471MPD1TD
Description
CAP ALUM 470UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1A471MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ Low Frequency
475 mA @ 120 Hz
Part Status
Not For New Designs
Impedance
120 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
10 V
Height - Seated (Max)
0.650" (16.50mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1A471MPD1TANichicon2,638493-17407-1-NDRM2.21000Direct
UPA1E471MPD1TDNichicon3,139493-12379-1-NDRM3.19000Upgrade
UPW1C471MPD6TDNichicon9,959493-11718-1-NDRM2.21000Upgrade
UPM1A471MPDNichicon2,286493-15701-NDRM2.40000Parametric Equivalent
UPM1A471MPD1TANichicon1,996493-UPM1A471MPD1TACT-NDRM3.31000Parametric Equivalent
In-Stock: 1,438
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM3.31000RM3.31
10RM2.08800RM20.88
50RM1.57200RM78.60
100RM1.40860RM140.86
500RM1.12644RM563.22
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000RM1.03744RM1,037.44
2,000RM0.96351RM1,927.02
3,000RM0.92619RM2,778.57
5,000RM0.88458RM4,422.90
7,000RM0.86012RM6,020.84
10,000RM0.83650RM8,365.00
Manufacturers Standard Package
Unit Price without VAT:RM3.31000
Unit Price with VAT:RM3.64100