



UPM0J102MPD1TD | |
|---|---|
DigiKey Part Number | 493-5182-1-ND - Cut Tape (CT) 493-5182-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM0J102MPD1TD |
Description | CAP ALUM 1000UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM0J102MPD1TD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 820 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 950 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 75 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ0J102MPD1TD | Nichicon | 978 | 493-4969-1-ND | RM3.11000 | Direct |
| UPJ1A102MPD1TD | Nichicon | 458 | 493-11861-1-ND | RM2.92000 | Upgrade |
| UPW1C102MPD1TD | Nichicon | 3,856 | 493-11891-1-ND | RM3.11000 | Upgrade |
| UPM0J102MPD | Nichicon | 228 | 493-14373-ND | RM2.99000 | Parametric Equivalent |
| UPM1A102MPD | Nichicon | 8,331 | UPM1A102MPD-ND | RM3.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.66000 | RM3.66 |
| 10 | RM2.30900 | RM23.09 |
| 50 | RM1.74300 | RM87.15 |
| 100 | RM1.56460 | RM156.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.25662 | RM628.31 |
| 1,000 | RM1.15958 | RM1,159.58 |
| 1,500 | RM1.11055 | RM1,665.82 |
| 2,500 | RM1.05590 | RM2,639.75 |
| 3,500 | RM1.02377 | RM3,583.20 |
| 5,000 | RM0.99273 | RM4,963.65 |
| Unit Price without VAT: | RM3.66000 |
|---|---|
| Unit Price with VAT: | RM4.02600 |

