



UPJ0J102MPD1TD | |
|---|---|
DigiKey Part Number | 493-4969-1-ND - Cut Tape (CT) 493-4969-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ0J102MPD1TD |
Description | CAP ALUM 1000UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ0J102MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 820 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 950 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 120 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM0J102MPD1TD | Nichicon | 619 | 493-5182-1-ND | RM3.66000 | Direct |
| UPJ1A102MPD1TD | Nichicon | 458 | 493-11861-1-ND | RM2.92000 | Upgrade |
| UPM1A102MPD1TD | Nichicon | 1,500 | 493-11904-1-ND | RM3.19000 | Upgrade |
| UPW1C102MPD1TD | Nichicon | 3,856 | 493-11891-1-ND | RM3.11000 | Upgrade |
| UPJ1A102MPD | Nichicon | 1,261 | 493-15605-ND | RM2.92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.11000 | RM3.11 |
| 10 | RM1.95000 | RM19.50 |
| 50 | RM1.46480 | RM73.24 |
| 100 | RM1.31080 | RM131.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.04528 | RM522.64 |
| 1,000 | RM0.96156 | RM961.56 |
| 1,500 | RM0.91925 | RM1,378.88 |
| 2,500 | RM0.87208 | RM2,180.20 |
| 3,500 | RM0.84434 | RM2,955.19 |
| 5,000 | RM0.81754 | RM4,087.70 |
| Unit Price without VAT: | RM3.11000 |
|---|---|
| Unit Price with VAT: | RM3.42100 |

