1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPM0J102MPD1TD

DigiKey Part Number
493-5182-1-ND - Cut Tape (CT)
493-5182-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPM0J102MPD1TD
Description
CAP ALUM 1000UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM0J102MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
820 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
950 mA @ 10 kHz
Part Status
Not For New Designs
Impedance
75 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
6.3 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ0J102MPD1TDNichicon978493-4969-1-NDRM3.11000Direct
UPJ1A102MPD1TDNichicon458493-11861-1-NDRM2.92000Upgrade
UPW1C102MPD1TDNichicon3,856493-11891-1-NDRM3.11000Upgrade
UPM0J102MPDNichicon228493-14373-NDRM2.99000Parametric Equivalent
UPM1A102MPDNichicon8,331UPM1A102MPD-NDRM3.19000Parametric Equivalent
In-Stock: 619
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM3.66000RM3.66
10RM2.30900RM23.09
50RM1.74300RM87.15
100RM1.56460RM156.46
Tape & Box (TB)
QuantityUnit PriceExt Price
500RM1.25662RM628.31
1,000RM1.15958RM1,159.58
1,500RM1.11055RM1,665.82
2,500RM1.05590RM2,639.75
3,500RM1.02377RM3,583.20
5,000RM0.99273RM4,963.65
Manufacturers Standard Package
Unit Price without VAT:RM3.66000
Unit Price with VAT:RM4.02600