1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPM1A102MPD1TD

DigiKey Part Number
493-11904-1-ND - Cut Tape (CT)
493-11904-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPM1A102MPD1TD
Description
CAP ALUM 1000UF 20% 10V RADIAL
Customer Reference
Detailed Description
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1A102MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
915 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.06 A @ 10 kHz
Part Status
Not For New Designs
Impedance
60 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
10 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPW1C102MPD1TDNichicon3,856493-11891-1-NDRM3.11000Upgrade
UPM1A102MPDNichicon8,331UPM1A102MPD-NDRM3.19000Parametric Equivalent
UPW1C102MPDNichicon3,139493-1790-NDRM3.11000Parametric Equivalent
860080375019Würth Elektronik996732-9007-1-NDRM2.84000Upgrade
B41888C4108M000TDK502495-B41888C4108M000-NDRM4.26000Parametric Equivalent
In-Stock: 1,500
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM3.19000RM3.19
10RM2.01700RM20.17
50RM1.51620RM75.81
100RM1.35730RM135.73
Tape & Box (TB)
QuantityUnit PriceExt Price
500RM1.08390RM541.95
1,000RM0.99765RM997.65
1,500RM0.95411RM1,431.16
2,500RM0.90555RM2,263.88
3,500RM0.87700RM3,069.50
5,000RM0.84942RM4,247.10
Manufacturers Standard Package
Unit Price without VAT:RM3.19000
Unit Price with VAT:RM3.50900