



UPM1A102MPD1TD | |
|---|---|
DigiKey Part Number | 493-11904-1-ND - Cut Tape (CT) 493-11904-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1A102MPD1TD |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1A102MPD1TD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 915 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.06 A @ 10 kHz |
Part Status Not For New Designs | Impedance 60 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1C102MPD1TD | Nichicon | 3,856 | 493-11891-1-ND | RM3.11000 | Upgrade |
| UPM1A102MPD | Nichicon | 8,331 | UPM1A102MPD-ND | RM3.19000 | Parametric Equivalent |
| UPW1C102MPD | Nichicon | 3,139 | 493-1790-ND | RM3.11000 | Parametric Equivalent |
| 860080375019 | Würth Elektronik | 996 | 732-9007-1-ND | RM2.84000 | Upgrade |
| B41888C4108M000 | TDK | 502 | 495-B41888C4108M000-ND | RM4.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.19000 | RM3.19 |
| 10 | RM2.01700 | RM20.17 |
| 50 | RM1.51620 | RM75.81 |
| 100 | RM1.35730 | RM135.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.08390 | RM541.95 |
| 1,000 | RM0.99765 | RM997.65 |
| 1,500 | RM0.95411 | RM1,431.16 |
| 2,500 | RM0.90555 | RM2,263.88 |
| 3,500 | RM0.87700 | RM3,069.50 |
| 5,000 | RM0.84942 | RM4,247.10 |
| Unit Price without VAT: | RM3.19000 |
|---|---|
| Unit Price with VAT: | RM3.50900 |

