



UPM1A471MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPM1A471MPD1TACT-ND - Cut Tape (CT) UPM1A471MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1A471MPD1TA |
Description | CAP ALUM 470UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1A471MPD1TA Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 475 mA @ 120 Hz |
Part Status Not For New Designs | Impedance 120 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1E471MPD1TA | Nichicon | 686 | 493-UPA1E471MPD1TACT-ND | RM3.74000 | Upgrade |
| UPW1C471MPD6TA | Nichicon | 1,892 | 493-UPW1C471MPD6TACT-ND | RM2.48000 | Upgrade |
| UPM1A471MPD | Nichicon | 2,286 | 493-15701-ND | RM2.40000 | Parametric Equivalent |
| UPM1A471MPD1TD | Nichicon | 1,438 | 493-7389-1-ND | RM3.31000 | Parametric Equivalent |
| UPW1C471MPD6 | Nichicon | 18,682 | 493-1786-ND | RM2.05000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.31000 | RM3.31 |
| 10 | RM2.08800 | RM20.88 |
| 50 | RM1.57200 | RM78.60 |
| 100 | RM1.40860 | RM140.86 |
| 500 | RM1.12644 | RM563.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.03744 | RM1,037.44 |
| 2,000 | RM0.96351 | RM1,927.02 |
| 3,000 | RM0.92619 | RM2,778.57 |
| 5,000 | RM0.88458 | RM4,422.90 |
| 7,000 | RM0.86012 | RM6,020.84 |
| 10,000 | RM0.83650 | RM8,365.00 |
| Unit Price without VAT: | RM3.31000 |
|---|---|
| Unit Price with VAT: | RM3.64100 |

