



UPV1H220MGD1TD | |
|---|---|
DigiKey Part Number | 493-11710-1-ND - Cut Tape (CT) 493-11710-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPV1H220MGD1TD |
Description | CAP ALUM 22UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPV1H220MGD1TD Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 910 mOhms |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPV1H220MGD | Nichicon | 4,107 | 493-17183-ND | RM2.32000 | Parametric Equivalent |
| EY1J220MP26311U | Chinsan (Elite) | 815 | 4191-EY1J220MP26311UCT-ND | RM0.79000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.29000 | RM2.29 |
| 10 | RM1.41100 | RM14.11 |
| 50 | RM1.04640 | RM52.32 |
| 100 | RM0.93140 | RM93.14 |
| 500 | RM0.73228 | RM366.14 |
| 1,000 | RM0.66948 | RM669.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.56628 | RM1,132.56 |
| 4,000 | RM0.52643 | RM2,105.72 |
| 6,000 | RM0.50633 | RM3,037.98 |
| Unit Price without VAT: | RM2.29000 |
|---|---|
| Unit Price with VAT: | RM2.51900 |

