UPW1E100MDD6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 3,321
Unit Price: RM4.22000
Datasheet

Similar


Nichicon
In Stock: 24,154
Unit Price: RM1.62000
Datasheet

Direct


Panasonic Industry
In Stock: 13,037
Unit Price: RM1.46000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: RM1.42000
Datasheet

Similar


Panasonic Industry
In Stock: 10,983
Unit Price: RM1.42000
Datasheet
10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPW1E100MDD6

DigiKey Part Number
493-1810-ND
Manufacturer
Manufacturer Product Number
UPW1E100MDD6
Description
CAP ALUM 10UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW1E100MDD6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
19.5 mA @ 120 Hz
Ripple Current @ High Frequency
65 mA @ 100 kHz
Impedance
2 Ohms
Lead Spacing
0.059" (1.50mm)
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes