



UPW1E471MPD6TA | |
|---|---|
DigiKey Part Number | 493-UPW1E471MPD6TACT-ND - Cut Tape (CT) UPW1E471MPD6TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1E471MPD6TA |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1E471MPD6TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 746.25 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 995 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 65 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1E471MPD6TD | Nichicon | 2,701 | 493-11772-1-ND | RM2.57000 | Parametric Equivalent |
| 477KXM025M | CORNELL DUBILIER KNOWLES | 15,124 | 477KXM025M-ND | RM2.49000 | Parametric Equivalent |
| 860080474015 | Würth Elektronik | 603 | 732-9031-1-ND | RM1.98000 | Parametric Equivalent |
| RXW471M1EBK-0820S | Surge | 997 | 4403-RXW471M1EBK-0820S-ND | RM1.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.61000 | RM2.61 |
| 10 | RM1.62300 | RM16.23 |
| 50 | RM1.21020 | RM60.51 |
| 100 | RM1.07950 | RM107.95 |
| 500 | RM0.85400 | RM427.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.78281 | RM782.81 |
| 2,000 | RM0.72360 | RM1,447.20 |
| 3,000 | RM0.69371 | RM2,081.13 |
| 5,000 | RM0.66038 | RM3,301.90 |
| 7,000 | RM0.64079 | RM4,485.53 |
| 10,000 | RM0.62186 | RM6,218.60 |
| Unit Price without VAT: | RM2.61000 |
|---|---|
| Unit Price with VAT: | RM2.87100 |

