UPW1V270MDD6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 2,813
Unit Price: RM1.14000
Datasheet

Similar


Nichicon
In Stock: 2,275
Unit Price: RM2.05000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Panasonic Industry
In Stock: 624
Unit Price: RM1.54000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: RM0.25314
Datasheet

Similar


Panasonic Industry
In Stock: 1,252
Unit Price: RM1.50000
Datasheet

Similar


Chemi-Con
In Stock: 2,315
Unit Price: RM1.54000
Datasheet
27 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPW1V270MDD6

DigiKey Part Number
493-1855-ND
Manufacturer
Manufacturer Product Number
UPW1V270MDD6
Description
CAP ALUM 27UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
27 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW1V270MDD6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
60 mA @ 120 Hz
Ripple Current @ High Frequency
200 mA @ 100 kHz
Impedance
450 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.276" (7.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes