EEA-FC1V270H is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 574
Unit Price: RM1.54000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: RM0.25314
Datasheet

Similar


Panasonic Industry
In Stock: 1,246
Unit Price: RM1.58000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 200
Unit Price: RM1.77000
Datasheet

Similar


Chemi-Con
In Stock: 2,315
Unit Price: RM1.54000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Nichicon
In Stock: 2,760
Unit Price: RM1.18000
Datasheet
27 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEA-FC1V270H

DigiKey Part Number
EEA-FC1V270H-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEA-FC1V270H
Description
CAP ALUM 27UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
27 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEA-FC1V270H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
130 mA @ 120 Hz
Ripple Current @ High Frequency
200 mA @ 100 kHz
Impedance
450 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.