22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVY1J220MDD1TD

DigiKey Part Number
493-12930-1-ND - Cut Tape (CT)
493-12930-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVY1J220MDD1TD
Description
CAP ALUM 22UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVY1J220MDD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
71 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
142 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UVY1J220MDDNichicon3,258493-17366-NDRM1.06000Parametric Equivalent
ECA-1JHG220IPanasonic Industry4,98310-ECA-1JHG220ICT-NDRM1.26000Direct
63PX22MEFC5X11Rubycon4531189-1475-NDRM1.14000Parametric Equivalent
ECA-1JHG220Panasonic Industry25,069P5579-NDRM1.22000Parametric Equivalent
EKMG630ETC220ME11DChemi-Con3,708565-EKMG630ETC220ME11DCT-NDRM1.18000Parametric Equivalent
In-Stock: 5,526
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.14000RM1.14
10RM0.70100RM7.01
50RM0.50980RM25.49
100RM0.44840RM44.84
500RM0.34262RM171.31
1,000RM0.30913RM309.13
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000RM0.28124RM562.48
4,000RM0.25801RM1,032.04
Manufacturers Standard Package
Unit Price without VAT:RM1.14000
Unit Price with VAT:RM1.25400