NJM78L12UA is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 1,930
Unit Price: RM3.15000
Datasheet

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: RM1.52273
Datasheet

Direct


STMicroelectronics
In Stock: 3,166
Unit Price: RM1.34000
Datasheet

Direct


STMicroelectronics
In Stock: 17,303
Unit Price: RM2.17000
Datasheet

Direct


Texas Instruments
In Stock: 6,112
Unit Price: RM1.46000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NJM78L12UA

DigiKey Part Number
2129-NJM78L12UA-ND
Manufacturer
Manufacturer Product Number
NJM78L12UA
Description
IC REG LINEAR 12V 100MA SOT89
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89
Datasheet
 Datasheet
EDA/CAD Models
NJM78L12UA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
6.5 mA
PSRR
62dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types