NJU7004M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: RM4.62111
Datasheet

Similar


Texas Instruments
In Stock: 560
Unit Price: RM6.26000
Datasheet

Similar


Texas Instruments
In Stock: 3,245
Unit Price: RM5.32000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1,495
Unit Price: RM9.50000
Datasheet

Similar


Texas Instruments
In Stock: 2,580
Unit Price: RM5.75239
Datasheet

Similar


Texas Instruments
In Stock: 166
Unit Price: RM6.46000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: RM5.56000
Datasheet
CMOS Amplifier 4 Circuit 14-DMP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CMOS Amplifier 4 Circuit 14-DMP
14-SOIC (0.197", 5.00mm Width)

NJU7004M

DigiKey Part Number
2129-NJU7004M-ND
Manufacturer
Manufacturer Product Number
NJU7004M
Description
IC CMOS 4 CIRCUIT 14DMP
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit 14-DMP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias
1 pA
Mfr
Voltage - Input Offset
10 mV
Packaging
Tube
Voltage - Supply Span (Min)
1 V
Part Status
Obsolete
Voltage - Supply Span (Max)
16 V
Amplifier Type
Operating Temperature
-20°C ~ 75°C
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
0.05V/µs
Package / Case
14-SOIC (0.197", 5.00mm Width)
Gain Bandwidth Product
100 kHz
Supplier Device Package
14-DMP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NJU7004M#Nisshinbo Micro Devices Inc.02129-NJU7004M#-NDRM4.62111Direct
TLC27L4CDTexas Instruments560296-1318-5-NDRM6.26000Similar
TLC27L4CDRTexas Instruments3,245296-1318-1-NDRM5.32000Similar
TLC27L4CNSRochester Electronics, LLC1,4952156-TLC27L4CNS-TI-NDRM9.50000Similar
TLC27L4CNSRTexas Instruments2,580296-TLC27L4CNSRCT-NDRM5.75239Similar
Obsolete
This product is no longer manufactured. View Substitutes