AT4178JB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NKK Switches
In Stock: 10
Unit Price: RM7.37000
Datasheet
Round Pushbutton Switch Cap Clear, White Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Pushbutton Switch Cap Clear, White Snap Fit
IP Rated Switches | Datasheet Preview

AT4178JB

DigiKey Part Number
AT4178JB-ND
Manufacturer
Manufacturer Product Number
AT4178JB
Description
CAP PUSHBUTTON ROUND CLEAR/WHITE
Customer Reference
Detailed Description
Round Pushbutton Switch Cap Clear, White Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Box
Part Status
Obsolete
Switch Type
Pushbutton
Shape
Round
Color
Clear, White
Illumination
Illuminated
For Use With/Related Products
LB Series
Mounting Type
Snap Fit
Size
19.00mm Dia x 4.50mm H
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes