852-004-113R004 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


NorComp Inc.
In Stock: 616
Unit Price: RM39.50000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 0
Unit Price: RM39.18000
Datasheet
4 Position Circular Connector Receptacle, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Receptacle, Male Pins Solder
NOR1775-ND
NOR1775-ND
NorComp Connector Solutions for Telematics

852-004-113R004

DigiKey Part Number
NOR1775-ND
Manufacturer
Manufacturer Product Number
852-004-113R004
Description
CONN RCPT MALE 4POS GOLD SOLDER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
852-004-113R004 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Nickel
Mfr
Contact Finish - Mating
Gold
Series
Color
Silver
Packaging
Tray
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Shielding
Number of Positions
4
Current Rating (Amps)
1A
Shell Size - Insert
M5-4
Voltage Rating
60V
Mounting Type
Panel Mount, Through Hole
Operating Temperature
-40°C ~ 85°C
Mounting Feature
Bulkhead - Front Side Nut
Contact Material
Brass
Termination
Solder
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Fastening Type
Threaded
Insert Material
Polybutylene Terephthalate (PBT)
Orientation
Keyed
Applications
Industrial, Medical
Primary Material
Metal
Base Product Number
Shell Material
Brass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
852-004-113R001NorComp Inc.616NOR1374-NDRM39.50000Parametric Equivalent
852-004-113R004NorComp Inc.05497-852-004-113R004-NDRM39.18000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM39.18000RM39.18
10RM33.29100RM332.91
25RM31.20520RM780.13
50RM29.71500RM1,485.75
100RM28.29700RM2,829.70
300RM26.18730RM7,856.19
500RM25.26104RM12,630.52
1,000RM24.05672RM24,056.72
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM39.18000
Unit Price with VAT:RM43.09800