982-015-010R031 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NorComp Inc.
In Stock: 0
Unit Price: RM11.55720
Datasheet
15 Position Two Piece Backshell Connector Gray 90°, 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

982-015-010R031

DigiKey Part Number
915UE-ND
Manufacturer
Manufacturer Product Number
982-015-010R031
Description
CONN BACKSHELL 15P 90/180DEG GRY
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector Gray 90°, 180° Unshielded
Datasheet
 Datasheet
EDA/CAD Models
982-015-010R031 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NorComp Inc.
Series
Packaging
Bag
Part Status
Obsolete
Accessory Type
Two Piece Backshell
Number of Positions
15
Compatible Shell Size
A
Compatible D-Sub Size
15pos and HD26pos
Cable Type
Round
Cable Exit
90°, 180°
Shielding
Unshielded
Primary Material
Plastic
Material
Thermoplastic
Plating
-
Hardware
Assembly Hardware, Strain Relief
Features
Mating Screws 4-40
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes