74HCT139N,652 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 987
Unit Price: RM3.51000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 27,165
Unit Price: RM3.98000
Datasheet
Decoder/Demultiplexer 1 x 2:4 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT139N,652

DigiKey Part Number
568-1514-5-ND
Manufacturer
Manufacturer Product Number
74HCT139N,652
Description
IC DECODER/DEMUX 1 X 2:4 16-DIP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Type
Decoder/Demultiplexer
Circuit
1 x 2:4
Independent Circuits
2
Current - Output High, Low
4mA, 4mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes