74HCT373N,652 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 2,567
Unit Price: RM3.59000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 24,504
Unit Price: RM6.97000
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-DIP
20-DIP,SOT146-1

74HCT373N,652

DigiKey Part Number
568-1541-5-ND
Manufacturer
Manufacturer Product Number
74HCT373N,652
Description
IC D-TYPE TRANSP 8:8 20-DIP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-DIP
Datasheet
 Datasheet
EDA/CAD Models
74HCT373N,652 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
14ns
Current - Output High, Low
6mA, 6mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes