
MC33FS6500CAE | |
|---|---|
DigiKey Part Number | 568-MC33FS6500CAE-ND |
Manufacturer | |
Manufacturer Product Number | MC33FS6500CAE |
Description | SYSTEM BASIS CHIP DCDC 0.8A VCO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | System Basis Chip PMIC 48-HLQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MC33FS6500CAE Models |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer NXP USA Inc. | Mounting Type Surface Mount |
Packaging Tray | Package / Case 48-LQFP Exposed Pad |
Part Status Active | Supplier Device Package 48-HLQFP (7x7) |
Applications System Basis Chip | Base Product Number |
Voltage - Supply 1V ~ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM33.65000 | RM33.65 |
| 10 | RM26.06600 | RM260.66 |
| 25 | RM24.17240 | RM604.31 |
| 100 | RM22.08920 | RM2,208.92 |
| 250 | RM21.09584 | RM5,273.96 |
| 500 | RM20.49750 | RM10,248.75 |
| 1,000 | RM20.00485 | RM20,004.85 |
| Unit Price without VAT: | RM33.65000 |
|---|---|
| Unit Price with VAT: | RM37.01500 |



