
MSS1P6HM3J_A/H | |
|---|---|
DigiKey Part Number | 112-MSS1P6HM3J_A/HTR-ND - Tape & Reel (TR) 112-MSS1P6HM3J_A/HCT-ND - Cut Tape (CT) 112-MSS1P6HM3J_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSS1P6HM3J_A/H |
Description | DIODE SCHOTTKY 60V 1A DO219AD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount DO-219AD (MicroSMP) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 150 µA @ 60 V |
Mfr | Capacitance @ Vr, F 40pF @ 4V, 1MHz |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package DO-219AD (MicroSMP) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 680 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.78000 | RM1.78 |
| 10 | RM1.07800 | RM10.78 |
| 100 | RM0.68100 | RM68.10 |
| 500 | RM0.50758 | RM253.79 |
| 1,000 | RM0.45152 | RM451.52 |
| 2,000 | RM0.40427 | RM808.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | RM0.35833 | RM1,612.48 |
| 9,000 | RM0.32577 | RM2,931.93 |
| 13,500 | RM0.30917 | RM4,173.80 |
| 22,500 | RM0.29052 | RM6,536.70 |
| 31,500 | RM0.27947 | RM8,803.31 |
| 45,000 | RM0.26873 | RM12,092.85 |
| Unit Price without VAT: | RM1.78000 |
|---|---|
| Unit Price with VAT: | RM1.95800 |




