Similar

MW7IC2040NR1 | |
|---|---|
DigiKey Part Number | MW7IC2040NR1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MW7IC2040NR1 |
Description | IC AMP GPS 1.805-1.88GHZ TO270 |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 1.805GHz ~ 1.88GHz, 1.93GHz ~ 1.99GHz TO-270 WBL-16 |
Datasheet | Datasheet |
EDA/CAD Models | MW7IC2040NR1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Frequency | 1.805GHz ~ 1.88GHz, 1.93GHz ~ 1.99GHz | |
P1dB | 40.4dBm | |
Gain | 23.5dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 32V | |
Current - Supply | 75mA | |
Test Frequency | 100MHz | |
Mounting Type | Chassis Mount | |
Package / Case | TO-270-16 Variant, Flat Leads | |
Supplier Device Package | TO-270 WBL-16 | |
Base Product Number |


