Image for OM10091 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OM10091

DigiKey Part Number
OM10091-ND
Manufacturer
Manufacturer Product Number
OM10091
Description
PHYTEC PHYCORE RAPID DEV KIT LPC
Customer Reference
Detailed Description
LPC2220 PHYTEC phyCORE Rapid Dev Kit LPC2200 ARM7 MCU 32-Bit Embedded Evaluation Board
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
MCU 32-Bit
Core Processor
ARM7
Platform
Utilized IC / Part
LPC2220
Mounting Type
Fixed
Contents
Board(s), Cable(s), Power Supply
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.