Similar

PTN5100DABSMP | |
|---|---|
DigiKey Part Number | PTN5100DABSMP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTN5100DABSMP |
Description | IC USB PD PHY TYPE C 20HVQFN |
Customer Reference | |
Detailed Description | USB Controller USB Interface 20-HVQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | USB | |
Standards | - | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-HVQFN (4x4) | |
Base Product Number |


