SPC5605BF1MLL4R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: RM72.61834
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: RM58.04286
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 2,000
Unit Price: RM94.44000
Datasheet
e200z0h MPC56xx Qorivva Microcontroller IC 32-Bit 64MHz 768KB (768K x 8) FLASH 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC5605BF1MLL4R

DigiKey Part Number
SPC5605BF1MLL4R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPC5605BF1MLL4R
Description
IC MCU 32BIT 768KB FLASH 100LQFP
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
e200z0h MPC56xx Qorivva Microcontroller IC 32-Bit 64MHz 768KB (768K x 8) FLASH 100-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
SPC5605BF1MLL4R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
e200z0h
Core Size
32-Bit
Speed
64MHz
Connectivity
CANbus, I2C, LINbus, SCI, SPI
Peripherals
DMA, POR, PWM, WDT
Number of I/O
77
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
64K x 8
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
A/D 7x10b, 5x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-LQFP (14x14)
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM58.04286RM58,042.86
Manufacturers Standard Package
Unit Price without VAT:RM58.04286
Unit Price with VAT:RM63.84715