
KDV12DR082ET | |
|---|---|
DigiKey Part Number | 273-KDV12DR082ETTR-ND - Tape & Reel (TR) 273-KDV12DR082ETCT-ND - Cut Tape (CT) 273-KDV12DR082ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDV12DR082ET |
Description | RES 0.082 OHM 0.5% 1/2W 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 82 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | KDV12DR082ET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.133" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.34000 | RM1.34 |
| 10 | RM0.85500 | RM8.55 |
| 25 | RM0.72320 | RM18.08 |
| 50 | RM0.63980 | RM31.99 |
| 100 | RM0.56930 | RM56.93 |
| 250 | RM0.49204 | RM123.01 |
| 500 | RM0.44348 | RM221.74 |
| 1,000 | RM0.40220 | RM402.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.32864 | RM1,643.20 |
| 10,000 | RM0.30460 | RM3,046.00 |
| 15,000 | RM0.29225 | RM4,383.75 |
| 25,000 | RM0.27828 | RM6,957.00 |
| 35,000 | RM0.26996 | RM9,448.60 |
| 50,000 | RM0.26183 | RM13,091.50 |
| 60,000 | RM0.25793 | RM15,475.80 |
| 120,000 | RM0.24625 | RM29,550.00 |
| Unit Price without VAT: | RM1.34000 |
|---|---|
| Unit Price with VAT: | RM1.47400 |

