20 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Metal Foil
Ohmite LVM Series | Digi-Key Daily

LVM12FTR020E-TR

DigiKey Part Number
273-LVM12FTR020E-TR-ND - Tape & Reel (TR)
273-LVM12FTR020E-TRCT-ND - Cut Tape (CT)
273-LVM12FTR020E-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LVM12FTR020E-TR
Description
RES 0.02 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
20 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
LVM12FTR020E-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.029" (0.73mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,289
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.76000RM2.76
10RM1.77300RM17.73
25RM1.51000RM37.75
50RM1.34440RM67.22
100RM1.20370RM120.37
250RM1.04944RM262.36
500RM0.95292RM476.46
1,000RM0.87086RM870.86
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.72477RM3,623.85
10,000RM0.67702RM6,770.20
15,000RM0.65250RM9,787.50
25,000RM0.62476RM15,619.00
35,000RM0.60824RM21,288.40
50,000RM0.59410RM29,705.00
Manufacturers Standard Package
Unit Price without VAT:RM2.76000
Unit Price with VAT:RM3.03600