
AM3352-SOM-512M-IND | |
|---|---|
DigiKey Part Number | 1188-AM3352-SOM-512M-IND-ND |
Manufacturer | |
Manufacturer Product Number | AM3352-SOM-512M-IND |
Description | AM3352-SOM-512M-IND |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | - Embedded Module ARM® Cortex®-A8, AM3352 1GHz 512MB 512MB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | MPU Core | |
Core Processor | ARM® Cortex®-A8, AM3352 | |
Co-Processor | - | |
Speed | 1GHz | |
Flash Size | 512MB | |
RAM Size | 512MB | |
Connector Type | 40 Pin | |
Size / Dimension | 2.400" L x 1.500" W (61.00mm x 38.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM215.52000 | RM215.52 |
| Unit Price without VAT: | RM215.52000 |
|---|---|
| Unit Price with VAT: | RM237.07200 |


