APXH003A0X4-SRZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


OmniOn Power
In Stock: 0
Unit Price: RM42.36000
Datasheet

Similar


Murata Power Solutions Inc.
In Stock: 200
Unit Price: RM24.07000
Datasheet
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.6V 3A 2.4V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APXH003A0X4-SRZ

DigiKey Part Number
APXH003A0X4-SRZ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APXH003A0X4-SRZ
Description
DC DC CONVERTER 0.6-3.6V 10W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.6V 3A 2.4V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.4V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
3A
Power (Watts)
10 W
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
94%
Mounting Type
Surface Mount
Package / Case
10-SMD Module
Size / Dimension
0.48" L x 0.48" W x 0.25" H (12.2mm x 12.2mm x 6.3mm)
Control Features
Enable, Active High
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes