Parametric Equivalent

XS6W6LSZH8SS200CMG | |
|---|---|
DigiKey Part Number | 236-XS6W6LSZH8SS200CMG-ND |
Manufacturer | |
Manufacturer Product Number | XS6W6LSZH8SS200CMG |
Description | CABLE MOD 8P8C PLUG-PLUG 6.56' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Omron Automation and Safety | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 6.56' (2.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09484747744020 | HARTING | 38 | 1195-09484747744020-ND | RM110.36000 | Parametric Equivalent |
| C6A001S02 | LAPP | 4 | 2181-C6A001S02-ND | RM287.74000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM122.34000 | RM122.34 |
| Unit Price without VAT: | RM122.34000 |
|---|---|
| Unit Price with VAT: | RM134.57400 |



