74FR244PC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 24,674
Unit Price: RM24.03000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 15,087
Unit Price: RM24.78000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: RM14.81558
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2,126
Unit Price: RM27.42000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4,804
Unit Price: RM6.23000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 32,761
Unit Price: RM5.28000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: RM2.67483
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP
24-DIP(W) Pkg

74FR244PC

DigiKey Part Number
74FR244PC-ND
Manufacturer
Manufacturer Product Number
74FR244PC
Description
IC BUFF NON-INVERT 5.5V 20-PDIP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
74FR244PC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
15mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes