74LVX161284MEAX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 10,303
Unit Price: RM18.16338
Datasheet

Similar


Texas Instruments
In Stock: 62,484
Unit Price: RM15.32662
Datasheet
IEEE STD 1284 Translation Transceiver IC 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVX161284MEAX

DigiKey Part Number
74LVX161284MEAX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVX161284MEAX
Description
IC IEEE STD 1284 TRX 8BIT 48SSOP
Customer Reference
Detailed Description
IEEE STD 1284 Translation Transceiver IC 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVX161284MEAX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
IEEE STD 1284 Translation Transceiver
Supply Voltage
3V ~ 3.6V
Number of Bits
8
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes