7WBD3125USG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 2,976
Unit Price: RM2.48000
Datasheet

Parametric Equivalent


onsemi
In Stock: 52
Unit Price: RM2.60000
Datasheet
Bus Switch 1 x 1:1 US8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7WBD3125USG

DigiKey Part Number
488-7WBD3125USGTR-ND - Tape & Reel (TR)
488-7WBD3125USGCT-ND - Cut Tape (CT)
488-7WBD3125USGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7WBD3125USG
Description
IC BUS SWITCH 1 X 1:1 US8
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 US8
Datasheet
 Datasheet
EDA/CAD Models
7WBD3125USG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Bus Switch
Circuit
1 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
US8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable