Direct
Direct
Direct
Similar
Similar

Category | Current - Reverse Leakage @ Vr 500 nA @ 35.7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 100 mA |
Packaging Bulk | Operating Temperature -65°C ~ 200°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-35 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 180 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5369BRLG | onsemi | 32,144 | 1N5369BRLGOSCT-ND | RM3.15000 | Direct |
| BZX79-C51,113 | Nexperia USA Inc. | 0 | 1727-1540-1-ND | RM0.08375 | Direct |
| BZX79-C51,143 | Nexperia USA Inc. | 1,350 | 1727-BZX79-C51,143CT-ND | RM0.55000 | Direct |
| 1N5753B | Microchip Technology | 0 | 1N5753B-ND | RM7.52386 | Similar |
| 1N5753C | Microchip Technology | 0 | 1N5753C-ND | RM15.04773 | Similar |




