CAT25020VP2I-GT3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2,100
Unit Price: RM1.85000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM2.09608
Datasheet

Similar


Microchip Technology
In Stock: 1,427
Unit Price: RM2.13000
Datasheet

Similar


Microchip Technology
In Stock: 12,162
Unit Price: RM2.25000
Datasheet

Similar


Microchip Technology
In Stock: 646
Unit Price: RM2.13000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM2.04092
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM2.31672
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM2.59252
Datasheet

Similar


Microchip Technology
In Stock: 390
Unit Price: RM1.97000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM2.31672
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM2.59252
Datasheet

Similar


Microchip Technology
In Stock: 2,872
Unit Price: RM2.17000
Datasheet

Similar


Microchip Technology
In Stock: 839
Unit Price: RM1.46000
Datasheet

Similar


Microchip Technology
In Stock: 1,235
Unit Price: RM1.18000
Datasheet
EEPROM Memory IC 2Kbit SPI 8-TDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT25020VP2I-GT3

DigiKey Part Number
CAT25020VP2I-GT3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAT25020VP2I-GT3
Description
IC EEPROM 2KBIT SPI 10MHZ 8TDFN
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit SPI 8-TDFN (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8
Memory Interface
SPI
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TDFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes