DM74LS90N is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 353
Unit Price: RM13.71000
Datasheet
Counter IC Counter, Decade 1 Element 4 Bit Negative Edge 14-MDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM74LS90N

DigiKey Part Number
DM74LS90N-ND
Manufacturer
Manufacturer Product Number
DM74LS90N
Description
IC DECADE COUNTER 4-BIT 14MDIP
Customer Reference
Detailed Description
Counter IC Counter, Decade 1 Element 4 Bit Negative Edge 14-MDIP
Datasheet
 Datasheet
EDA/CAD Models
DM74LS90N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Counter, Decade
Direction
Up
Number of Elements
1
Number of Bits per Element
4
Reset
Asynchronous
Timing
-
Count Rate
32 MHz
Trigger Type
Negative Edge
Voltage - Supply
4.75 V ~ 5.25 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-MDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes