EFC6611R-TF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 12,335
Unit Price: RM6.11000
Datasheet
Mosfet Array 2.5W Surface Mount 6-CSP (1.77x3.54)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFC6611R-TF

DigiKey Part Number
EFC6611R-TF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EFC6611R-TF
Description
MOSFET 2N-CH 12V 27A 6CSP
Customer Reference
Detailed Description
Mosfet Array 2.5W Surface Mount 6-CSP (1.77x3.54)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual) Common Drain
FET Feature
Logic Level Gate, 2.5V Drive
Drain to Source Voltage (Vdss)
-
Current - Continuous Drain (Id) @ 25°C
-
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
100nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
-
Power - Max
2.5W
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-CSP (1.77x3.54)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable